Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDJ-CNT-G02
Manufacturer Part #:

SNDJ-CNT-G02

Manufacturer:

Description: Counters & Tachometers 5 DIG 35kHz 10V-36V LCD Non-Backlit
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Counters & Tachometers
RoHS: RoHS Compliant Details
Accuracy: 0.5
Series: SNDJ-CNT
Frequency Response: 0 Hz to 35 KHz
Operating Temperature Range: - 40 C to 85 C
Product: Panel Mount Tachometer
Voltage: 10 VDC to 36 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $569.96
  10: $540.48
  25: Quote
 
 
 
 

To add to a project, please Log In.


000000001