Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDJ-CNT-G01
Manufacturer Part #:

SNDJ-CNT-G01

Manufacturer:

Description: Speed Sensors Single CH Tachometer 4 mA to 20 mA output
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Type: Hall Effect
Series: SNDJ-CNT
Brand: Honeywell
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 7
Multiples: 1
Pricing (USD)
  7: $519.32
  10: $456.12
  25: $440.40
  50: Quote

To add to a project, please Log In.

126916482 142336017 144949695