|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SNDH-T4P-G02
Manufacturer Part #:

SNDH-T4P-G02

Manufacturer:

Description:
Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Type: Hall Effect
Operating Supply Current: 13.6 mA
Output Voltage: -
Maximum Output Current: 20 mA
Termination Style: Cable
Maximum Operating Temperature: + 150
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 18 V
Brand: Honeywell
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SNDH-H3C-G04 Speed Sensors 22
SNDH-H3C-G03 Speed Sensors 4
LCZ260 Industrial Hall Effect / Magnetic Sensors 15
LCZ460 Speed Sensors 16
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$59.80
10:
$49.62
25:
$47.55
50:
$45.70

To add to a project, please Log In.

141411018 142336017 195346910 126916482 107863422 144949695 178553678