|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SNDH-T4L-G01
Manufacturer Part #:

SNDH-T4L-G01

Manufacturer:

Description:
Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Type: Hall Effect
Operating Supply Current: 13.6 mA
Output Voltage: -
Maximum Output Current: 18 mA
Termination Style: Wire Leads
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Series: SNDH
Supply Voltage - Max: 18 V
Barrel Size: 15 mm
Brand: Honeywell
Maximum Frequency: 15 kHz
Mounting Style: Cable
Operating Supply Voltage: 18 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 7,740
FT2232D-REEL USB Interface IC 9,438
J-Link BASE Emulators / Simulators 165
1590BBK Enclosures, Boxes, & Cases 4,138
2-5174225-5 D-Sub Standard Connectors 1,703
EK-TM4C1294XL Development Boards & Kits - ARM 518
2ED020I12-F2 Gate Drivers 2,390
SNDH-H3C-G04 Speed Sensors 22
SNDH-H3L-G01 Speed Sensors 30
SNDH-T4C-G01 Speed Sensors 18
Real Time Availability
Stock:
161 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.31
2:
$51.83
5:
$49.00
10:
$45.90
25:
$43.98
50:
$42.27
100:
$40.31
250:
$38.92

To add to a project, please Log In.

107863422 118826730 126916482 144949695 178553678 141411018 142336017 189934976 195346910