|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SNDH-T4C-G01
Manufacturer Part #:

SNDH-T4C-G01

Manufacturer:

Description:
Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Type: Hall Effect
Operating Supply Current: 13.6 mA
Output Voltage: -
Maximum Output Current: 20 mA
Termination Style: Connector
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 18 V
Barrel Size: 45 mm
Brand: Honeywell
Mounting Style: Screw
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 261
ATTINY44A-SSU 8-bit Microcontrollers - MCU 15,782
CY8CKIT-002 Programmers - Processor Based 194
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,400
BAT46 Schottky Diodes & Rectifiers 14,885
CY8CKIT-024 Touch Sensor Development Tools 56
282192-1 Automotive Connectors 597
SPS-A100D-HAMS Industrial Motion & Position Sensors 6
SNDH-T4L-G01 Speed Sensors 164
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.67
2:
$41.39
5:
$37.74
10:
$35.00

To add to a project, please Log In.

141411018 178553678 189934976 107863422 118826730 126916482 144949695 142336017 195346910