Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDH-H3P-G01
Manufacturer Part #:

SNDH-H3P-G01

Manufacturer:

Description: Speed Sensors 6.5Vdc to 24Vdc 14mA max current
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Supply Voltage: 6.5 VDC to 24 VDC
Supply Current: 14 mA
Operating Supply Voltage: 6.5 VDC to 24 VDC
Mounting Style: Screw
Minimum Operating Temperature: - 40 C
Maximum Output Current: 20 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 17 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.80
  10: $49.10
  25: $43.42
  50: $35.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMS320F28035PAGS
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $11.70
VNC2-32L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.00
TMS320F28027PTT
32-bit Microcontrollers - MCU Piccolo Microcntrlr
Texas Instruments
1: $7.10
50-36-1673
Headers & Wire Housings MiniFitJr Rcpt DR R V-0 2C ...
Molex
1: $0.48
Si8400AB-B-IS
Isolator Interface IC 2.5 kV Bidirectional I2C Iso ...
Silicon Labs
1: $3.18
MAX9634TEUK+T
Current Sense Amplifiers Precision 1uA Current Sen ...
Maxim Integrated
1: $1.81
DN2470K4-G
MOSFET 700V 42Ohm
Supertex
1: $1.27
45750-1211
Headers & Wire Housings MF PLUS HCS CRIMP TE
Molex
1: $0.60
ECMF04-4AMX12
EMI Filters ESD Mode 2-Line 6GHz USB 2.0 8kV Filte ...
STMicroelectronics
1: $1.08
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
12015793
Automotive Connectors 3P FM BLK CONN ASSY TOWER SE ...
Delphi Connection Systems
1: $1.68
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
VNCLO-START1
Interface Development Tools VINCO PLUS DEBUGGER PR ...
FTDI
1: $44.44
CXA2011-0000-000P00H030F
High Power LEDs - White XLAMP CXA LED WT 900LM
Cree, Inc.
1: $15.22
FAB3103UCX
Audio Amplifiers Class-D Audio Amp w/ Boost Reg & ...
Fairchild Semiconductor
1: $1.04
TPS54519RTET
DC/DC Switching Regulators 2.95-6VIN,5A SYNC STEP- ...
Texas Instruments
1: $5.17
3382G-1-252G
Board Mount Motion & Position Sensors 2500ohms 12m ...
Bourns
1: $1.71
PIC18LF14K50-I/SS
8-bit Microcontrollers - MCU 16 KB Flash768 RAM 15 ...
Microchip Technology
1: $2.63
FTAS00-104AV4
LCD Touch Panels Resistive 10.4 in
NKK Switches
1: $81.59
3015S13
Speed Sensors VRS M3L 3/8-24X1.3 24 LDS
Honeywell
1: $97.11

126916482 107863422 144949695 178553678 142336017