Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDH-H3L-G01
Manufacturer Part #:

SNDH-H3L-G01

Manufacturer:

Description: Speed Sensors 4Vdc to 24Vdc 6mA max current
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: No
Maximum Operating Temperature: 150 C
Supply Voltage: 4.5 V to 18 V
Operating Supply Voltage: 4.5 V to 18 V
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 18 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.30
  10: $39.85
  25: $38.50
  50: $37.29
  100: $36.65
  250: $35.80
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
LRTBGFTG-T7AW-1+V7A7-29+R
Standard LEDs - SMD Red Green Blue
OSRAM Opto Semiconductors
1: $0.90
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
INA168NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.67
VS-20WT04FN
Schottky Diodes & Rectifiers 20 Amp 45 Volt 900 Am ...
Vishay Semiconductors
1: $0.96
901-9889-RFX
RF Connectors BLHD JCK S/CUP Ni
Amphenol RF
1: $4.47
STB75NF75LT4
MOSFET N-Ch 75 Volt 75 Amp
STMicroelectronics
1: $3.16
ZJYS81R5-2PL51-G01
Common Mode Filters / Chokes 1000ohms 10MHz 80V
TDK
1: $1.52
SJ3550-1
Cable Ties DUAL LOCK 1" BLACK TYPE 250 50 YARDS
3M Electronic Specialty
1: $323.21
NFM18CC223R1C3D
EMI/RFI Suppressors & Ferrites 0603 0.022uF
Murata Electronics
1: $0.36
STM32F105R8T6
ARM Microcontrollers - MCU 32BIT Cortex 64/25 CONN ...
STMicroelectronics
1: $6.44
NFA31GD1014704D
EMI/RFI Suppressors & Ferrites 100PF 47 OHM 6V FIL ...
Murata Electronics
1: $1.72
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
DV164120
In-Circuit Debuggers PICkit 2 8/14/20P Flash
Microchip Technology
1: $49.99
MS3106A10SL-3S
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Amphenol Industrial
1: $17.15
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
ST3232BTR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.07
0160.500MR
Fuses FUSE/HLDR 250V SMF TL NANO2 RoHS .500A
Littelfuse
1: $2.82

144949695 107863422 126916482 178553678