Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SNDH-H3C-G04
Manufacturer Part #:

SNDH-H3C-G04

Manufacturer:

Description: Speed Sensors 6.5Vdc to 24Vdc 14mA max current
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Maximum Operating Temperature: + 125 C
Supply Voltage: 6.5 VDC to 24 VDC
Supply Current: 14 mA
Operating Supply Voltage: 6.5 VDC to 24 VDC
Mounting Style: Screw
Minimum Operating Temperature: - 40 C
Maximum Output Current: 20 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 212 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.99
  10: $32.93
  25: $31.33
  50: $30.37
  100: $28.94
  250: $27.88
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
SPS-A100D-HAMS
Industrial Motion & Position Sensors 100 Deg Arc S ...
Honeywell
1: $200.00
HEL-717-U-1-12-00
Industrial Temperature Sensors THERMISTORS
Honeywell
1: $24.87
2455RC-90820467
Thermostats COMMERCIAL THERMAL
Honeywell
1: $3.55
SNDH-H3L-G01
Speed Sensors 4Vdc to 24Vdc 6mA max current
Honeywell
1: $45.30

144949695 107863422 178553678 126916482