|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SNDH-H3C-G03
Manufacturer Part #:

SNDH-H3C-G03

Manufacturer:

Description:
Speed Sensors 4.5Vdc to 24Vdc 20mA max current
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Hall Effect
Operating Supply Current: 20 mA
Output Voltage: -
Maximum Output Current: 20 mA
Termination Style: Connector
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 24 V
Mounting Style: Screw
Operating Supply Voltage: 4.5 VDC to 24 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ES2000-NO.1-C1-0-STK Heat Shrink Tubing and Sleeves 303
12047938 Automotive Connectors 2,924
12162144 Automotive Connectors 4,257
12047948 Automotive Connectors 7,428
SPS-L035-LATS Linear Displacement Sensors 7
12066304 Automotive Connectors 4,911
15366067 Automotive Connectors 36,491
15439568 Automotive Connectors 22,678
SNDH-H3C-G04 Speed Sensors 22
SNDH-H3L-G01 Speed Sensors 30
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.32
10:
$21.03
25:
$19.70
50:
$18.87
100:
$18.14
250:
$17.30
500:
$16.91

To add to a project, please Log In.

107863422 118826730 126916482 144949695 178553678 141411018 142336017 189934976 195346910