|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SMD2440-001
Manufacturer Part #:

SMD2440-001

Manufacturer:

Description:
Phototransistors 28deg, Surface Mount 15us, Rise and Fall
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Product: Phototransistors
Package / Case: CSMD
Mounting Style: SMD/SMT
Dark Current: 100 nA
Rise Time: 15 us
Fall Time: 15 us
Pd - Power Dissipation: 125 mW
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Brand: Honeywell
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Breakdown Voltage: 30 V
Collector-Emitter Saturation Voltage: 0.4 V
Light Current: 4 mA
Packaging: Reel
Factory Pack Quantity: 100
Type: Photodetector Transistors
Wavelength: 880 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN282-4-06 AC Power Entry Modules 141
T491V107K016AT Tantalum Capacitors - Solid SMD 2,066
PIC16LF1827-I/SO 8-bit Microcontrollers - MCU 657
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.06
25:
$3.67
50:
$3.44
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$3.25
200:
$3.04
500:
$2.96
$2.84
$2.71

To add to a project, please Log In.

115506145 126916482 142336017 179002910 150426793 121159121 146259450 195346910 144949695