|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SM353LT
Manufacturer Part #:

SM353LT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Nanopower 14 Gauss Typical AMR Sensor
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SM353LT Datasheet SM353LT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetoresistive Sensor IC
Operating Supply Current: 800 uA
Maximum Output Current: 100 uA
Operating Point Min/Max: 6 G, 20 G
Release Point Min/Max (Brp): 3 G, 10 G
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 1.65 V to 5.5 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: 0.03 V
Packaging: Reel
Series: Nanopower
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,895
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 938,768
1NT1-3 Toggle Switches 183
SM351LT Board Mount Hall Effect / Magnetic Sensors 9,948
SL353LT Board Mount Hall Effect / Magnetic Sensors 13,838
SS39ET Board Mount Hall Effect / Magnetic Sensors 10,564
SL353HT Board Mount Hall Effect / Magnetic Sensors 3,167
SS360NT Board Mount Hall Effect / Magnetic Sensors 6,700
Real Time Availability
Stock:
15,598 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.93
10:
$0.528
25:
$0.483
100:
$0.399
250:
$0.371
500:
$0.366
$0.363
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.358
$0.354

To add to a project, please Log In.

112106310 103166843 144949695 147914401 195346910 142336017 164081365 168107694 126916482 197847692