|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SM351LT
Manufacturer Part #:

SM351LT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,078, Mouser Online Catalog
PDF Page 2,078, PDF Catalog Page
SM351LT Datasheet SM351LT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetoresistive Sensor IC
Operating Supply Current: 1 mA
Maximum Output Current: 100 uA
Operating Point Min/Max: 3 G, 11 G
Release Point Min/Max (Brp): 2 G, 5 G
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Operating Supply Voltage: 1.65 V to 5.5 V
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Output Voltage: 0.03 V
Packaging: Reel
Series: Nanopower
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
CSD25402Q3A MOSFET 36,961
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,283
2SS52M Board Mount Hall Effect / Magnetic Sensors 5,774
LIS2DHTR Accelerometers 9,776
SS39ET Board Mount Hall Effect / Magnetic Sensors 10,564
SL353LT Board Mount Hall Effect / Magnetic Sensors 13,338
SS360NT Board Mount Hall Effect / Magnetic Sensors 5,990
MRMS211H Board Mount Hall Effect / Magnetic Sensors 9,804
LM4040DIX3-2.5+T Voltage References 3,113
Real Time Availability
Stock:
9,938 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.03
10:
$0.596
25:
$0.549
100:
$0.431
250:
$0.421
500:
$0.414
$0.411
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.406
$0.403

To add to a project, please Log In.

112106310 164081365 168107694 126916482 142336017 147914401 195346910 103166843 144949695 197847692