Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SL353LT
Manufacturer Part #:

SL353LT

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC LWDcycle
Silverlight Page 2,071, Mouser Enhanced Catalog
PDF Page 2,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Type: Micropower Omnipolar
Operating Supply Voltage: 2.8 V
Supply Current: 1.8 uA
Operating Point Min/Max: 20 G / 110 G
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23
Minimum Operating Temperature: - 40 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 11905 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.67
  50: $0.64
  100: $0.61
  200: $0.57
  500: $0.53
  1,000: $0.49
  2,500: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.48
  5,000: $0.42
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMP112AIDRLT
Board Mount Temperature Sensors Hi-Prec Lo-Pwr Dig ...
Texas Instruments
1: $2.43
C0805C476M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.30
AS-V20TA-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.73
SL353HT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
43045-0400
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.39
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
VLMRGB343-ST-UV-RS
Standard LEDs - SMD Red/Grn/Blu Clr ND
Vishay Semiconductors
1: $1.54
SS39ET
Board Mount Hall Effect / Magnetic Sensors Linear ...
Honeywell
1: $0.72
AS-M15TAN-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.62
43045-0200
Headers & Wire Housings 2 CKT R/A HEADER
Molex
1: $0.88
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.43
ABS25-32.768KHz-6-1-T
Crystals 32.768KHz 6pF 10ppm -40C +85C
ABRACON
1: $0.95
SN74AUP1G80DBVR
Flip Flops LoPwrSngl+Pos Edge Trggrd DType
Texas Instruments
1: $0.57
SI4136DY-T1-GE3
MOSFET 20V 46A 7.8W
Vishay/Siliconix
1: $1.46
PIC24HJ128GP506-I/PT
16-bit Microcontrollers - MCU 40MIPS 128KB
Microchip Technology
1: $6.63
MMZ2012S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
045901.5UR
Fuses 125V 1.5A Fast Acting
Littelfuse
1: $1.04
CRCW020147K0FKED
Thick Film Resistors - SMD 1/20watt 47kohms 1% 100 ...
Vishay/Dale
1: $0.47
C2012Y5V1C105ZT/0.85
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20


160444356 185004780 164081365 154110775 144949695 126916482