Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SL353HT
Manufacturer Part #:

SL353HT

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors Micro omni dig hall eff sens IC HD cycle
Mouser Online Catalog Page 2,180, Mouser Online Catalog
PDF Page 2,180, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Micropower Omnipolar
Operating Supply Voltage: 2.2 V to 5.5 V
Supply Current: 2.5 mA
Maximum Output Current: 5 mA
Operating Point Min/Max: 20 G to 110 G
Release Point Min/Max (Brp): 5 G to 95 G
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Brand: Honeywell
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM351LT Board Mount Hall Effect / Magnetic Sensors 16,748
SM353LT Board Mount Hall Effect / Magnetic Sensors 11,366
ATATMEL-ICE In-Circuit Debuggers 520
SL353LT Board Mount Hall Effect / Magnetic Sensors 11,471
SS351AT Board Mount Hall Effect / Magnetic Sensors 6,138
SS39ET Board Mount Hall Effect / Magnetic Sensors 12,753
DSS6NZ82A103Q55B EMI Filter Beads, Chips & Arrays 21,768
151204-7422-RB Headers & Wire Housings 455
25AA02E48T-I/OT EEPROM 1,716
OPA684IDBVT High Speed Operational Amplifiers 189
Real Time Availability
Stock:
10,978 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.25
  10: $0.728
  50: $0.664
  100: $0.599
  200: $0.561
  500: $0.539
  1,000: $0.505
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.483
  6,000: $0.464
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160444356 185004780 154110775 164081365 103166843 142336017 195346910 168107694 197847692 126916482 144949695 147914401