|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SL1-P
Manufacturer Part #:

SL1-P

Manufacturer:

Description:
Limit Switches Top Roller Arm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: -
Operating Force: 3.92 N
IP Rating: IP67
Termination Style: Cable Gland
Series: SL1
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.46
10:
$102.32
50:
$97.58
100:
$94.21

To add to a project, please Log In.

175490677 165583196 167387259 171030384 189371948 133639882 196290552