Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SL1-H
Manufacturer Part #:

SL1-H

Manufacturer:

Description: Limit Switches Top Plunger-Short 1NC/1NO SPDT
Mouser Online Catalog Page 2,025, Mouser Online Catalog
PDF Page 2,025, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Brand: Honeywell
Actuator: Plunger
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: -
Operating Force: 11.76 N
IP Rating: IP 67
Termination Style: Cable Gland
Series: SL1
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.07
  10: $81.61
  50: $77.83
  100: $75.15
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62420DRCR
Voltage Regulators - Switching Regulators Dual Adj ...
Texas Instruments
1: $2.87
STOTG04EQTR
USB Interface IC USB-OTG Full-speed Transceiver
STMicroelectronics
1: $4.46
199D106X9035D1V1E3
Tantalum Capacitors - Solid Leaded 10uF 35volts 10 ...
Vishay / Sprague
1: $1.79
EEH-ZA1V271P
Aluminum Organic Polymer Capacitors 270uF 35volts ...
Panasonic
1: $2.74
KTY81/122,112
Thermistors - PTC SENSOR TEMP BULK
NXP Semiconductors
1: $0.98
MCP23S17-E/SP
Interface - I/O Expanders 16bit Input/Output Exp S ...
Microchip Technology
1: $1.32
Si8641BA-B-IU
Digital Isolators Quad Ch 1kV Isolator 150M 3/1
Silicon Labs
1: $2.39
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
VN02 016 0002 1
Standard Circular Contacts STAMPED FEM CONTACT 20- ...
Amphenol Tuchel
1: $0.53
ABS09-32.768KHZ-T
Crystals 32.768KHz 12.5pf 4.10 x 1.5 x 0.9mm
ABRACON
1: $1.19
BU2092F-E2
Gate Drivers IC 12BIT S-IN P-OUT
ROHM Semiconductor
1: $1.74
CMPSH1-4 TR
Schottky Diodes & Rectifiers High Current Schottky
Central Semiconductor
1: $0.51
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.52
HBB15-1.5-AG
Linear Power Supplies +12/-12V, 1.7/0.7A
Bel Power Solutions
1: $80.13
BJ77
RF Connectors / Coaxial Connectors TRB Blkhd Strt ...
Trompeter / Cinch Connectivity Solutions
1: $24.91
0868AT43A0020E
Antennas 868MHz ANTENNA
Johanson Technology
1: $1.26
HBB15-1.5-A+G
Linear Power Supplies +12/12V -12/12V 1.5A
Condor / SL Power
1: $103.34
MS3057-10A
Circular MIL Spec Strain Reliefs & Adapters CLAMP
Glenair
1: $28.82
BK/HPF
Fuse Holder Panel Mount
Bussmann / Eaton
1: $20.05
3-644466-2
Headers & Wire Housings FEED THRU W TAB 2P L.R. ye ...
TE Connectivity / AMP
1: $0.27


This product is also available in:
175490677 165583196 171030384 133639882 167387259 196290552 189371948