|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SL1-AK
Manufacturer Part #:

SL1-AK

Manufacturer:

Description:
Limit Switches Top Roller Plunger 1NC/1NO SPDT
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
SL1-AK Datasheet SL1-AK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Plunger
Current Rating: 100 mA
Voltage Rating AC: 125 V
Voltage Rating DC: 30 VDC
Operating Force: 11.76 N
IP Rating: IP67
Termination Style: Screw
Mounting: Screw
Packaging: Bulk
Switch Type: Limit Switches
Tradename: Microswitch
Type: Medium Duty Limit Switch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$140.70
10:
$114.74
50:
$109.43
100:
$105.66

To add to a project, please Log In.

175490677 167387259 189371948 133639882 165583196 196290552 171030384