|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SEP8736-003
Manufacturer Part #:

SEP8736-003

Manufacturer:

Description:
Infrared Emitters AlGaAs Emiting Diode Side-looking Plst Pk
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Brand: Honeywell
Beam Angle: 10 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: Side Looker
Packaging: Bulk
Fall Time: 0.7 us
Illumination Color: Infrared
Power Rating: 100 mW
Rise Time: 0.7 us
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 7050 Optical Switches, Specialized 10,838
BME280 Board Mount Humidity Sensors 17,992
BH1745NUC-E2 Image Sensors & Color Sensors 2,620
FIS1100 IMUs - Inertial Measurement Units 1,281
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,855
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
DP83848IVV/NOPB Ethernet ICs 7,379
ADS7886SDCKT Analog to Digital Converters - ADC 346
SDP8436-003 Phototransistors 558
SDP8436-002 Phototransistors 517
Real Time Availability
Stock:
480 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.18
10:
$1.31
50:
$1.20
100:
$1.11
200:
$1.05
500:
$0.994
$0.952
$0.915
$0.871

To add to a project, please Log In.

121159121 146259450