|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SEP8506-003
Manufacturer Part #:

SEP8506-003

Manufacturer:

Description:
Infrared Emitters GaAs Emitting Diode Side-emitting Pls Pk
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 935 nm
Brand: Honeywell
Beam Angle: 50 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Fall Time: 0.7 us
Illumination Color: Infrared
Mounting Style: Through Hole
Power Rating: 100 mW
Rise Time: 0.7 us
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1804-100+ Digital Potentiometer ICs 1,021
OPB680 Optical Switches, Transmissive, Phototransistor Output 246
597-3021-507F Standard LEDs - SMD 7,441
FH12-16S-0.5SV(55) FFC & FPC Connectors 1,292
IRS2304SPBF Gate Drivers 2,635
SDP8406-002 Phototransistors 287
GW12RCV Rocker Switches 183
HLC2701-001 Optical Switches, Reflective, Photo IC Output 221
SDP8406-004 Phototransistors 81
Real Time Availability
Stock:
1,555 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.68
10:
$1.01
50:
$0.924
100:
$0.85
200:
$0.804
500:
$0.765
$0.732
$0.704
$0.67

To add to a project, please Log In.

121159121 146259450