|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SE2470-002
Manufacturer Part #:

SE2470-002

Manufacturer:

Description:
Infrared Emitters AlGaAs Emiting Diode Mini Hermetically
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: Honeywell
Wavelength: 880 nm
If - Forward Current: 75 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Package / Case: Metal Pill
Illumination Color: Infrared
Lens Shape: Circular
Power Rating: 125 mW
Viewing Angle: 18 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2220C226M5R2CAUTO Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,373
TLP127TPRUF Transistor Output Optocouplers 26,634
WSLP1206R0150FEA Current Sense Resistors - SMD 7,355
SD2440-004 Phototransistors 2,125
SD2440-002 Phototransistors 384
0402YC223KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,123
06031A470JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,081
CRCW08051K33FKEA Thick Film Resistors - SMD 13,833
ILBB0603ER600V EMI Filter Beads, Chips & Arrays 8,427
T110B475M050AS Tantalum Capacitors - Solid Leaded 2
Real Time Availability
Stock:
3,017 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.02
10:
$2.50
50:
$2.35
100:
$2.22
200:
$2.08
500:
$2.02
$1.94
$1.85
$1.78

To add to a project, please Log In.

121159121 146259450