|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SDX15D4-A
Manufacturer Part #:

SDX15D4-A

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to15psid A4/D4 DIP UNAMP DIFF GAGE 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge, Differential
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: DIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5 V
Port Size: 2.29 mm
Factory Pack Quantity: 25
Supply Voltage - Max: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$60.54
10:
$50.24
25:
$48.14
50:
$46.27
100:
$44.13
250:
$42.61

To add to a project, please Log In.

197847692 126916482 144949695 147914401 159230377 142336017 164348640 195346910 117470307