|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SDX15A2
Manufacturer Part #:

SDX15A2

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to15psia A2/G2 DIP UNAMP ABSOLUTE 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Brand: Honeywell
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbless
Package / Case: DIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Port Size: 2.67 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.75
10:
$38.76
50:
$37.25
100:
$35.53
200:
$34.30

To add to a project, please Log In.

197847692 142336017 164348640 195346910 126916482 144949695 147914401 159230377 117470307