Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SDX01D4
Manufacturer Part #:

SDX01D4

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0 to 1Psi Diff. Gauge 6-Pin DIP-D4
Silverlight Page 2,093, Mouser Enhanced Catalog
PDF Page 2,093, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge, Differential
Mounting Style: Through Hole
Operating Supply Voltage: 20 V
Package / Case: DIP
Port Type: Dual Radial Barbless
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Port Size: 2.29 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 24 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.29
  10: $54.19
  50: $50.03
  100: $46.91
  200: $35.04
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F627A-I/P
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O ...
Microchip Technology
1: $1.91
105-2203-201
Test Plugs & Test Jacks TEST JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.55
WP7113ID
Standard LEDs - Through Hole HI EFF RED DIFFUSED
Kingbright
1: $0.10
LM317LM
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.40
ICM7555CD/01,118
Timers & Support Products CMOS TIMER GEN-PURPOSE
NXP Semiconductors
1: $0.39
GRM3195C1H103FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.02
105-2201-201
Test Plugs & Test Jacks TEST JACK WHITE
Johnson / Emerson Connectivity Solutions
1: $0.60
P6KE10A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 10 ...
Vishay Semiconductors
1: $0.56
EXB-2HV102JV
Resistor Networks & Arrays 1K OHM 5%
Panasonic Electronic Components
1: $0.35
BL-21785-000
Microphones -69 Sens, 12S Port 34dB
Knowles Acoustics
1: $98.84
5747236-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
TE Connectivity / AMP
1: $5.30
TCM809TENB713
Supervisory Circuits Microprocessor 38V
Microchip Technology
1: $0.43
SDX01D4-A
Board Mount Pressure / Force Sensors 1.5V-5V 1Psi ...
Honeywell
1: $58.89


This product is also available in:
159230377 126916482 164348640 144949695