|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SDX010IND4
Manufacturer Part #:

SDX010IND4

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to 10in.H2O Diff. 6-Pin PDIP-D4
Mouser Online Catalog Page 2,104, Mouser Online Catalog
PDF Page 2,104, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 10 in H2O
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: DIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Port Size: 2.3 mm
Factory Pack Quantity: 25
Supply Voltage - Max: 20 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.18
10:
$79.25
50:
$75.58
100:
$72.98

To add to a project, please Log In.


This product is also available in:
142336017 164348640 195346910 117470307 126916482 159230377 144949695 197847692 147914401