Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SDX005IND4
Manufacturer Part #:

SDX005IND4

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to 5in.H2O 6-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 5 in H2O
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 20 V
Port Type: Dual Radial Barbless
Package / Case: DIP-6
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Port Size: 2.3 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.18
  10: $82.45
  25: $79.25
  50: $75.58
  100: $72.98
  250: Quote

To add to a project, please Log In.


This product is also available in:
144949695 159230377 164348640 197847692 126916482 142336017 147914401 195346910