|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SDP8436-004
Manufacturer Part #:

SDP8436-004

Manufacturer:

Description:
Phototransistors 18deg,12.5mASideLook 15us Rise and Fall
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Phototransistors
Product: Phototransistors
Package / Case: Side Looker
Mounting Style: Through Hole
Dark Current: 100 nA
Rise Time: 15 us
Fall Time: 15 us
Pd - Power Dissipation: 100 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Brand: Honeywell
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Breakdown Voltage: 30 V
Collector-Emitter Saturation Voltage: 0.4 V
Light Current: 12.5 mA
Type: Photodetector Transistors
Wavelength: 880 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RSP-500-48 Switching Power Supplies 112
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 51,578
SPV-300-48 Switching Power Supplies 3
SDP8436-003 Phototransistors 558
ERJ-6GEYJ821V Thick Film Resistors - SMD 101,188
CGA4C2C0G2A471J060AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,046
DS2483R+T I/O Controller Interface IC 1,148
7A-16.000MAAJ-T Crystals 2,513
Real Time Availability
Stock:
55 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
10:
$1.31
100:
$1.21
250:
$1.14
500:
$1.09
$1.04
$0.99
$0.951

To add to a project, please Log In.

142336017 150426793 195346910 121159121 146259450 115506145 179002910 126916482 144949695