Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SD5600-001
Manufacturer Part #:

SD5600-001

Manufacturer:

Description: Photo IC Sensors Optoschmitt Detector TO-46 Metal Can Pkg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Photo IC Sensors
RoHS: RoHS Compliant Details
Product: Photo IC
Number of Channels: 1
Output Type: 10 KOhms Pull-up, Buffer
Operating Supply Voltage: 4.5 V to 16 V
Supply Current: 15 mA
Rise Time: 60 ns
Fall Time: 15 ns
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Low Level Output Voltage: 0.4 V
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.67
  10: $4.20
  50: $3.56
  100: $2.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SD101C-TR
Schottky Diodes & Rectifiers 40V 1mA T/R
Vishay Semiconductors
1: $0.10
SFH 484
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.61
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
1984617
Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm ...
Phoenix Contact
1: $0.34
PN2222ATFR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
EA DOGM128E-6
LCD Graphic Display Modules & Accessories STN(+)-T ...
ELECTRONIC ASSEMBLY
1: $18.00
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
GP1A57HRJ00F
Optical Switches, Transmissive, Photo IC Output OP ...
Sharp Microelectronics
1: $1.58
SFH 310-2/3
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
STX-3100-5N
Phone Connectors 3.5mm PCB STEREO BLK 5P W/SWITCH
Kycon
1: $1.84
MV5437
Standard LEDs - Through Hole T-1 3/4 LED R/G DIFF ...
Everlight
1: $0.32
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
EA LED55X46-G
LCD Graphic Display Modules & Accessories Y/G LED ...
ELECTRONIC ASSEMBLY
1: $4.16
TL1105AF160Q
Tactile Switches 6.0X5.0MM 160G
E-Switch
1: $0.24
6-102974-0
Headers & Wire Housings HDR RA 1X10P .1" 318/110 1 ...
TE Connectivity / AMP
1: $1.95
CF1/4C102J
Carbon Film Resistors - Through Hole 1Kohms 5%
KOA Speer
1: $0.15
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
TL1105BF160Q
Tactile Switches 6.0X9.5MM 160G
E-Switch
1: $0.32
12BH382A-GR
Battery Holders, Snaps & Contacts 8 AA CELLS
Eagle Plastic Devices
1: $1.36


This product is also available in:
150426793