Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-SD5443-004
Manufacturer Part #:

SD5443-004

Manufacturer:

Description: Phototransistors 2mA TO-46 DOME LENS IR COMPONENT 12 deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Phototransistors
RoHS: In Transition
Maximum Power Dissipation: 150 mW
Package / Case: TO-46
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Breakdown Voltage: 30 V
Collector-Emitter Saturation Voltage: 0.4 V
Fall Time: 15 us
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Phototransistors
Rise Time: 15 us
Type: Photodetector Transistors
Wavelength: 880 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.01
  25: $5.09
  100: $4.66
  250: $3.94
  500: $3.38
  1,000: $3.13
  2,500: $2.89
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
nRF905
RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR
Nordic Semiconductor
1: $4.50
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
CSD17313Q2
MOSFET 30V N Channel NexFET Power MOSFET
Texas Instruments
1: $0.37
PIC18F2520-I/SO
8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/0
Microchip Technology
1: $4.76
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
CSD25302Q2
MOSFET PCh NexFET Pwr MOSFET
Texas Instruments
1: $0.37
SN74LV8153PWR
Serial to Parallel Logic Converters Serial-To-Para ...
Texas Instruments
1: $2.03
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
TPS60403QDBVRQ1
Charge Pumps Unreg 60 m-A Charge Pump Voltage Reg
Texas Instruments
1: $0.91
STG3696EQTR
Analog Switch ICs LV Dual SPDT Switch USB Audio 8k ...
STMicroelectronics
1: $1.28
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
MSP430F249TRGCT
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Texas Instruments
1: $9.22
AT28LV010-20JU
EEPROM 1M 3V SDP - 200NS IND TEMP
Atmel
1: $39.20
P82B96D
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $4.27
NC3FP-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.69
ACA-20PC-1-AC1-RL-C
Digital Panel Meters 1.99AInput 31/2digitredLED
Murata Power Solutions
1: $77.91
3266W-1-504LF
Trimmer Resistors - Through Hole 1/4" 500Kohms 10% ...
Bourns
1: $4.52


150426793