|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCXL004DN
Manufacturer Part #:

SCXL004DN

Manufacturer:

Description:
Board Mount Pressure Sensors 0 in H20 to 4 in H20 UNAMP DIFF GAGE 18V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 in H2O to 4 in H2O
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Output Voltage: 5.8 V to 6.2 V
Packaging: Tray
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCX01DN Board Mount Pressure Sensors 4
Real Time Availability
Stock:
72 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$136.56
10:
$115.87
25:
$111.37
50:
$106.22
100:
$102.55

To add to a project, please Log In.

126916482 144949695 147914401 159230377 142336017 164348640 195346910 197847692 117470307