|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX15DNC
Manufacturer Part #:

SCX15DNC

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.7 V to 6.3 V
Packaging: Bulk
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS724G Power Switch ICs - Power Distribution 8,267
ST10F269Z2Q3 16-bit Microcontrollers - MCU 39
TS321ILT Operational Amplifiers - Op Amps 17,353
1N4148 Diodes - General Purpose, Power, Switching 115,936
AD8541ARTZ-REEL7 Precision Amplifiers 10,351
AD8542ARZ Precision Amplifiers 3,283
INA114BU Instrumentation Amplifiers 190
HCPL-7800A-300E Optically Isolated Amplifiers 1,175
1804917 Pluggable Terminal Blocks 629
SCX05DNC Board Mount Pressure Sensors 23
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.06
10:
$70.59
25:
$67.63
50:
$65.01
100:
$62.00

To add to a project, please Log In.

197847692 142336017 164348640 195346910 126916482 144949695 147914401 159230377 117470307