|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX15DN
Manufacturer Part #:

SCX15DN

Manufacturer:

Description:
Board Mount Pressure Sensors 0-15 PSID PRECISION TEMP
Mouser Online Catalog Page 2,101, Mouser Online Catalog
PDF Page 2,101, PDF Catalog Page
SCX15DN Datasheet SCX15DN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.8 V to 6.2 V
Packaging: Bulk
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,814
HMHA281 Transistor Output Optocouplers 5,464
CRCW06031K00FKEA Thick Film Resistors - SMD 665,629
CRCW08051K00FKEA Thick Film Resistors - SMD 337,574
LB L293-M2P1-36-1-Z Standard LEDs - SMD 14,093
PZT2222AT1G Bipolar Transistors - BJT 15,774
33 + SUPER (.75"X66') Adhesive Tapes 166
22-05-3041 Headers & Wire Housings 8,625
SN74LVC14APWR Inverters 17,320
AT45DB081E-SHN-B Flash Memory 1,514
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.92
10:
$85.63
25:
$82.30
50:
$78.49
100:
$75.79

To add to a project, please Log In.

144949695 164348640 117470307 159230377 197847692 126916482 142336017 147914401 195346910