|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX100DNC
Manufacturer Part #:

SCX100DNC

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to100psid 6PIN SIP UNAMP DIFF GAGE 20V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.7 V to 6.3 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 29,384
GRM21BR71A106KE51K Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,373
SCX15DNC Board Mount Pressure Sensors 173
L4931ABD33-TR LDO Voltage Regulators 3,964
5749639-1 D-Sub High Density Connectors 417
NFM18PC225B1A3D Feed Through Capacitors 12,965
SMV1232-079LF Varactor Diodes 6,054
AUIRF7343QTR MOSFET 8,416
43860-0004 Modular Connectors / Ethernet Connectors 3,216
47053-1000 Headers & Wire Housings 8,999
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$70.59
25:
$65.01
100:
$59.86

To add to a project, please Log In.

142336017 164348640 195346910 126916482 144949695 147914401 159230377 117470307 197847692