|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX100AN
Manufacturer Part #:

SCX100AN

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to100psia 6PIN SIP UNAMP ABSOLUTE 20V
Mouser Online Catalog Page 2,101, Mouser Online Catalog
PDF Page 2,101, PDF Catalog Page
SCX100AN Datasheet SCX100AN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Absolute
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.8 V to 6.2 V
Packaging: Bulk
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCX150DN Board Mount Pressure Sensors 23
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.92
10:
$82.30
50:
$78.49
100:
$75.79

To add to a project, please Log In.

197847692 117470307 159230377 164348640 126916482 144949695 147914401 142336017 195346910