|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX05DN
Manufacturer Part #:

SCX05DN

Manufacturer:

Description:
Board Mount Pressure Sensors 0-5 PSID PRECISION TEMP
Mouser Online Catalog Page 2,101, Mouser Online Catalog
PDF Page 2,101, PDF Catalog Page
SCX05DN Datasheet SCX05DN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.8 V to 6.2 V
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM385LP-1-2 Voltage References 6,903
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 7,214
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.92
10:
$85.63
25:
$82.30
50:
$78.49
100:
$75.79

To add to a project, please Log In.

117470307 126916482 159230377 197847692 142336017 164348640 144949695 147914401 195346910