|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX01DNC
Manufacturer Part #:

SCX01DNC

Manufacturer:

Description:
Board Mount Pressure Sensors 20V 0 psid to 1 psid Gauge Transducer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.7 V to 6.3 V
Packaging: Bulk
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT245RL-REEL USB Interface IC 21,563
0603ESDA2-TR2 ESD Suppressors 97,186
OPA1612AID Audio Amplifiers 595
3296W-1-103LF Trimmer Resistors - Through Hole 5,548
M95256-WMN6P EEPROM 1,057
TC4422AVOA Gate Drivers 1,170
UVZ1E101MED Aluminum Electrolytic Capacitors - Leaded 15,873
HCPL-4506-300E Logic Output Optocouplers 1,419
TC4421AVOA Gate Drivers 696
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.06
10:
$67.63
50:
$65.01
100:
$62.00
200:
$59.86

To add to a project, please Log In.

126916482 142336017 147914401 195346910 144949695 159230377 164348640 117470307 197847692