|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SCX01DN
Manufacturer Part #:

SCX01DN

Manufacturer:

Description:
Board Mount Pressure Sensors 0-1 PSIDF PRECISION TEMP
Mouser Online Catalog Page 2,101, Mouser Online Catalog
PDF Page 2,101, PDF Catalog Page
SCX01DN Datasheet SCX01DN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-6
Operating Supply Voltage: 20 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.8 V to 6.2 V
Packaging: Bulk
Port Size: 4.8 mm
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM11043,598 Development Boards & Kits - ARM 55
MBED-005.1 Development Boards & Kits - ARM 269
MK17-B-2 Proximity Sensors 8,398
SN65HVD12D RS-485 Interface IC 3,432
TBU-CA065-300-WH Surge Suppressors 9,575
ANT-2.4-CW-RH-SMA Antennas 1,296
SCXL004DN Board Mount Pressure Sensors 72
FOD817DSD Transistor Output Optocouplers 9,153
NTCLE203E3103FB0 NTC Thermistors 6,253
82 Cylindrical Battery Contacts, Clips, Holders & Springs 27,359
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$100.92
10:
$82.30
50:
$78.49
100:
$75.79

To add to a project, please Log In.

126916482 142336017 117470307 159230377 164348640 195346910 197847692 144949695 147914401