|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RV4NAYSD753A
Manufacturer Part #:

RV4NAYSD753A

Manufacturer:

Description:
Potentiometers Resistive & Optical 385-SINGLE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Potentiometers
RoHS: No
Product: MIL Style Potentiometer
Resistance: 75 kOhms
Mounting Style: Panel
Power Rating: 2 W
Tolerance: 10 %
Termination Style: Solder Lug
Number of Turns: 1 Turn
Shaft Type: Slotted
Brand: Honeywell
Element Type: Conductive Plastic
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 100
Type: Rotary Metal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Potentiometers 75k Ohm 2W

0000000015-9999-1false