Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY360LVNAX
Manufacturer Part #:

RTY360LVNAX

Manufacturer:

Description: Industrial Motion & Position Sensors 360 deg (+/-180 deg) 5V NA Pinout
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 5 VDC
Linearity: +/- 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Accuracy: +/- 1.6 %
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 14 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.35
  10: $45.93
  25: $44.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LBEE5ZSTNC-523
WiFi / 802.11 Modules 802.11b/g/n WiFi BT Type TN ...
Murata Wireless Solutions
1: $23.50
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
HIH-4031-001
Board Mount Humidity Sensors 5.8V 3.5% SMD Humidit ...
Honeywell
1: $15.87
PX2AF1XX300PAAAX
Industrial Pressure / Force Sensors Std,Pckrd,45Sc ...
Honeywell
1: $69.42
WLS1271L
WiFi / 802.11 Modules 2.4GHz WiFi Chipset TI WL127 ...
RFM
1: $35.31
ICL7107CPLZ
Analog to Digital Converters - ADC ADC 3.5DIG LED ...
Intersil
1: $4.48
880811-2
Automotive Connectors HSG ACC:RUBBER BOOT 03P
TE Connectivity / AMP
1: $3.86
183025-1
Automotive Connectors SKT 20-16 BR/SN
TE Connectivity / AMP
1: $0.30
RTY180LVNAX
Industrial Motion & Position Sensors 180 deg (+/- ...
Honeywell
1: $55.35
PIC24FV32KA304-I/PT
16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 1 ...
Microchip Technology
1: $4.19
ASEK2-32.768KHz-LRT
Standard Clock Oscillators 32.768KHz 1.8V -40C +85 ...
ABRACON
1: $3.66
B340LA-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $0.94
CSLH3A45
Board Mount Current Sensors 45A Right Ang Mnt AC o ...
Honeywell
1: $12.56
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
1984756
Fixed Terminal Blocks PT 1.5/16-3.5H 16P HRZ 3.5mm ...
Phoenix Contact
1: $2.71
PESD5V0S5UD,115
TVS Diode Arrays 5V 5X ESD ARRAY
NXP Semiconductors
1: $0.54
SN7400D
Logic Gates Quad 2-input Positive-NAND gates
Texas Instruments
1: $1.49
292-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS 1%
Xicon
5000: $0.00
260-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 5%
Xicon
5000: $0.00

142336017 126916482 144736624 107863422 144949695 109029125 152078609