|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY360LVEBA
Manufacturer Part #:

RTY360LVEBA

Manufacturer:

Description:
Industrial Motion & Position Sensors 360 DEG LOW V EMEA INVERTED LEVER A
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY360LVEBA Datasheet RTY360LVEBA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 360 deg
Mounting Style: Screw
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPS-A100D-HAMS Industrial Motion & Position Sensors 6
RTY360LVEAA Industrial Motion & Position Sensors 9
RTY360LVEAX Industrial Motion & Position Sensors 2
RTY090LVEBA Industrial Motion & Position Sensors 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.87
10:
$33.91
25:
$32.50
50:
$31.24
100:
$29.80
250:
$28.77

To add to a project, please Log In.

152078609 128842034 126916482 141411018 142336017 195346910 107863422 144949695