|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY360LVEAX
Manufacturer Part #:

RTY360LVEAX

Manufacturer:

Description:
Industrial Motion & Position Sensors 360 deg (+/-180 deg) 5V Euro Pinout
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY360LVEAX Datasheet RTY360LVEAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 360 deg
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSG15N1A Force Sensors & Load Cells 30
HIH6121-021-001 Board Mount Humidity Sensors 154
26PCCFA6G Board Mount Pressure Sensors 48
26PCAFA6G Board Mount Pressure Sensors 37
84829-07 Keylock Switches 32
SPS-A100D-HAMS Industrial Motion & Position Sensors 6
SSCDANN100PG5A5 Board Mount Pressure Sensors 19
RTY360LVNAX Industrial Motion & Position Sensors 8
AML27ABK2AA21BA Keylock Switches 4
RTY360LVEAA Industrial Motion & Position Sensors 9
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.36
10:
$45.93
25:
$44.01
50:
$42.31
100:
$40.35
250:
$38.95

To add to a project, please Log In.

109029125 152078609 144736624 107863422 126916482 128842034 144949695 142336017 195346910 141411018