Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY360LVEAA
Manufacturer Part #:

RTY360LVEAA

Manufacturer:

Description: Industrial Motion & Position Sensors 360 DEG LOW V EMEA STYLE LEVER A
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,179, Mouser Online Catalog
PDF Page 2,179, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 360 deg
Mounting Style: Screw
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.87
  10: $33.91
  25: $32.50
  50: $31.24
  100: $29.80
  250: $28.77
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
HAA15-0.8-AG
Linear Power Supplies +15/-15V, 0.8/0.8A +12 -5
Bel Power Solutions
1: $63.63
ATXMEGA32E5-AU
8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREE ...
Atmel
1: $2.88
25LC1024-I/P
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.58
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.59
TNPW060310K0BEEA
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.40
D6T-44L-06
Board Mount Temperature Sensors MEMSTempSensor NoC ...
Omron Electronics
1: $49.88
MF-USMF005-2
Resettable Fuses - PPTC 0.05A 30V 2.8ohm MAX (R)
Bourns
1: $0.28
EHRJ45P5ES
Modular Connectors / Ethernet Connectors RJ45 Cat5 ...
Switchcraft
1: $11.27
STN1HNK60
MOSFET 600V 8Ohm 1A N-Chnnl Zener SuperMESH
STMicroelectronics
1: $0.89
42037-2
Terminals RING IS 22-18 10 020 Reel of 20000
TE Connectivity / AMP
20000: $0.05
53047-0510
Headers & Wire Housings VERTICAL HDR 5P
Molex
1: $0.57
22-10-2031
Headers & Wire Housings VERT PCB HDR 3P GOLD PLATI ...
Molex
1: $0.49
165D6042P003
Photoelectric Sensors Turbidity Sensor 5V 20% Tol
Amphenol Advanced Sensors
1: $5.40
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.81
LL4148
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.10
353537-1
Automotive Connectors 040-3 UNSEALED CONT.
TE Connectivity / AMP
1: $0.11
RTY360LVEAX
Industrial Motion & Position Sensors 360 deg (+/-1 ...
Honeywell
1: $55.36

152078609 126916482 142336017 195346910 107863422 144949695 128842034