|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY180LVNBX
Manufacturer Part #:

RTY180LVNBX

Manufacturer:

Description:
Industrial Motion & Position Sensors 180 DEG LOW V NA INVERTED NO LEVER
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY180LVNBX Datasheet RTY180LVNBX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 180 deg
Mounting Style: Screw
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T 3303 009 Circular DIN Connectors 429
AD811ANZ Video Amplifiers 242
DG641DJ-E3 Video Switch ICs 339
CD4028BEE4 Encoders, Decoders, Multiplexers & Demultiplexers 752
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.49
10:
$29.44
25:
$28.21
50:
$27.12
100:
$25.86
250:
$24.97

To add to a project, please Log In.

152078609 141411018 107863422 128842034 144949695 126916482 142336017 195346910