Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY180LVNAX
Manufacturer Part #:

RTY180LVNAX

Manufacturer:

Description: Industrial Motion & Position Sensors 180 deg (+/- 90 deg) 5V NA Pinout
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 5 VDC
Linearity: +/- 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Accuracy: +/- 1.6 %
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.45
  2: $52.58
  5: $50.00
  10: $46.66
  25: $42.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRLTS2242TRPBF
MOSFET P-CHANNEL -20V -6.9A 32mOhm -2.5V capable
International Rectifier
1: $0.29
MRF89XAM8A-I/RM
RF Modules 868MHz Sub-GHz transceiver module
Microchip Technology
1: $9.80
LM4040D25IDBZR
Voltage & Current References 2.5V Precision Mcrpwr ...
Texas Instruments
1: $0.69
CGJ4J2X7R1H334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.15
PSM03A-050Q-3-R
Plug-In AC Adapters 2.75W 5V 0.55A USB Charger
Phihong
1: $4.36
1551ATS100
Racks & Rack Cabinet Accessories #2 S-TAP SCREW 10 ...
Hammond Manufacturing
1: $7.56
RTY360LVNAX
Industrial Motion & Position Sensors 360 deg (+/-1 ...
Honeywell
1: $55.45
AWSCR-12.00CV-T
Resonators 12.0MHz -25C +85C 5pF w/built in Cap
ABRACON
1: $0.43
3021003-03
Cable Assemblies A-MINI B 28 AWG 3' USB 2.0
Qualtek
1: $2.92
SRU1038-101Y
Fixed Inductors 100uH 30% 100KHz
Bourns
1: $0.58
M74VHC1GT08DTT1G
Logic Gates 3-5.5V Single 2-Input AND TTL
ON Semiconductor
1: $0.14
103SR19A-1
Industrial Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $52.94
CRL0805-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1%
Bourns
1: $0.09
RC0805FR-07220RL
Thick Film Resistors - SMD 220 OHM 1%
Yageo
5000: $0.00
RGEF500
Resettable Fuses RGEF500
TE Connectivity / Raychem
1: $0.51
M74VHC1GT86DTT1G
Logic Gates 3-5.5V Single 2-Input XOR TTL
ON Semiconductor
1: $0.14
ELJ-FA101JF
Fixed Inductors 100UH+/-5% INDUCTOR
Panasonic Electronic Components
1: $0.27
MUSB2E151005BP
USB Connectors Rugged Dust cover Type Mini B
Amphenol Commercial Products
1: $1.00
3306W-1-103
Trimmer Resistors - Through Hole 10K 25% 6mm Singl ...
Bourns
1: $0.71
1590WMS100
Enclosures, Boxes, & Cases 100PK PL SCR W/ORING
Hammond Manufacturing
1: $17.00

152078609 144736624 109029125 126916482 107863422 144949695