|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY180LVEBA
Manufacturer Part #:

RTY180LVEBA

Manufacturer:

Description:
Industrial Motion & Position Sensors 180 DEG LOW V EMEA INVERTED LEVER A
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY180LVEBA Datasheet RTY180LVEBA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 180 deg
Mounting Style: Screw
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282087-1 Automotive Connectors 3,870
282105-1 Automotive Connectors 4,184
90122-0124 Headers & Wire Housings 1,248
MMBT3906LT1G Bipolar Transistors - BJT 85,610
90122-0128 Headers & Wire Housings 2,621
RTY090LVEBA Industrial Motion & Position Sensors 4
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.89
10:
$33.93
25:
$32.51
50:
$31.25
100:
$29.81
250:
$28.78

To add to a project, please Log In.

152078609 141411018 126916482 142336017 195346910 107863422 128842034 144949695