Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY180LVEAX
Manufacturer Part #:

RTY180LVEAX

Manufacturer:

Description: Industrial Motion & Position Sensors 180 deg (+/- 90 deg) 5V Euro Pinout
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 5 VDC
Linearity: +/- 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Accuracy: +/- 1.6 %
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.35
  10: $45.93
  25: $44.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
MK04-1A66B-500W
Proximity Sensors 1 Form A Screw Mount
MEDER electronic (Standex)
1: $7.05
282403-1
Power to the Board S-SEAL SKT 22-20 BR/SN
TE Connectivity / AMP
1: $0.29
281934-4
Jones Plugs & Sockets HSG ACC:WIRE SEAL GRN
TE Connectivity / AMP
1: $0.18
LLE103000
Liquid Level Sensors DRY ON, PANEL MOUNT 15mA 5-12 ...
Honeywell
1: $48.11
RTY360LVEAX
Industrial Motion & Position Sensors 360 deg (+/-1 ...
Honeywell
1: $55.35
M04
Sensor Hardware & Accessories M04 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
RTY270LVEAX
Industrial Motion & Position Sensors 270 deg (+/-1 ...
Honeywell
1: $55.45

109029125 126916482 142336017 107863422 144949695 144736624 152078609