|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY180LVEAA
Manufacturer Part #:

RTY180LVEAA

Manufacturer:

Description:
Industrial Motion & Position Sensors 180 DEG LOW V EMEA STYLE LEVER A
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY180LVEAA Datasheet RTY180LVEAA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 180 deg
Mounting Style: Screw
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTY090LVNBX Industrial Motion & Position Sensors 3
12162279 Automotive Connectors 32
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.89
10:
$33.93
25:
$32.51
50:
$31.25
100:
$29.81
250:
$28.78

To add to a project, please Log In.

152078609 141411018 107863422 126916482 128842034 144949695 142336017 195346910