|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY180HVEAX
Manufacturer Part #:

RTY180HVEAX

Manufacturer:

Description:
Industrial Motion & Position Sensors 180 deg (+/- 90 deg) 10-30V Euro Pinout
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY180HVEAX Datasheet RTY180HVEAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 10 VDC to 30 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Mechanical Travel: 180 deg
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH-4000-001 Board Mount Humidity Sensors 1,174
HIH-4000-003 Board Mount Humidity Sensors 65
SS343RT Board Mount Hall Effect / Magnetic Sensors 3,063
RTY070HVEAX Industrial Motion & Position Sensors 1
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.51
10:
$60.99
25:
$58.44
50:
$56.18
100:
$53.58

To add to a project, please Log In.

109029125 152078609 144736624 126916482 141411018 142336017 195346910 107863422 128842034 144949695