|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-RTY120LVEAX
Manufacturer Part #:

RTY120LVEAX

Manufacturer:

Description:
Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 5V Euro Pinout
Mouser Online Catalog Page 2,077, Mouser Online Catalog
PDF Page 2,077, PDF Catalog Page
RTY120LVEAX Datasheet RTY120LVEAX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Product: Position Sensor
Output Type: Analog - Voltage
Voltage Rating: 5 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Resistance Range: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2108877-1 USB Connectors 4,080
MUSB-A111-30 USB Connectors 1,704
E2A-M12KS04-M1-C1 Proximity Sensors 5
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$55.36
10:
$45.93
25:
$44.01
50:
$42.31
100:
$40.35
250:
$38.95

To add to a project, please Log In.

109029125 152078609 144736624 107863422 126916482 128842034 144949695 142336017 195346910 141411018