Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY120HVNAX
Manufacturer Part #:

RTY120HVNAX

Manufacturer:

Description: Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 10-30V NA Pinout
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,070, Mouser Enhanced Catalog
PDF Page 2,070, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Voltage Rating: 10 VDC to 30 VDC
Linearity: +/- 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Accuracy: +/- 1.6 %
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.50
  10: $60.99
  25: $58.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPS-R360D-NBMS0101
Industrial Motion & Position Sensors DOES NOT incl ...
Honeywell
1: $368.17
SPS-MAG-002
Sensor Hardware & Accessories Magnet Collar for 25 ...
Honeywell
1: $117.35
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
08-55-0129
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.43
PX2AN2XX300PSCHX
Industrial Pressure / Force Sensors Std,Pckrd,NPT ...
Honeywell
1: $88.01
02-06-2103
Pin & Socket Connectors CRIMP PIN BULK 18-24
Molex
1: $0.22
183025-1
Automotive Connectors SKT 20-16 BR/SN
TE Connectivity / AMP
1: $0.30
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
RTY180HVNAX
Industrial Motion & Position Sensors 180 deg (+/- ...
Honeywell
1: $73.50
OD9225-12HSS
Fans Fan 92x25 12VDC SealSleeve LW 52cfm
Orion Fans
1: $4.65
CMF55250R00BHEK
Metal Film Resistors - Through Hole 1/4watt 250ohm ...
Vishay/Dale
1: $0.31
CMF604K7500FHEK
Metal Film Resistors - Through Hole 1/2watt 4.75Ko ...
Vishay/Dale
1: $0.24
PTF5660K000BZBF
Metal Film Resistors - Through Hole 1/8watt 60Kohm ...
Vishay/Dale
1: $1.96
RN55C40R2FB14
Metal Film Resistors - Through Hole 1/10watt 40.2o ...
Vishay/Dale
1: $0.14
RN55C5231FB14
Metal Film Resistors - Through Hole 1/10watt 5.23K ...
Vishay/Dale
1: $0.14
RN55C5760FB14
Metal Film Resistors - Through Hole 1/10watt 576oh ...
Vishay/Dale
1: $0.14

109029125 126916482 142336017 107863422 144949695 144736624 152078609