Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-RTY120HVEAX
Manufacturer Part #:

RTY120HVEAX

Manufacturer:

Description: Industrial Motion & Position Sensors 120 deg (+/- 60 deg) 10-30V Euro Pinout
Mouser Online Catalog Page 2,179, Mouser Online Catalog
PDF Page 2,179, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Output Type: Analog - Voltage
Voltage Rating: 10 VDC to 30 VDC
Linearity: 1 %
Temperature Range: - 40 C to + 125 C
Total Resistance: 10 kOhms
Tolerance: 1.6 %
Type: Hall-Effect Rotary Position Sensors
Accuracy: +/- 1.6 %
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Packaging: Bulk
Series: RTY
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 4 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.51
  10: $60.99
  25: $58.44
  50: $56.18
  100: $53.58
  250: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PX2AG1XX010BSCHX
Industrial Pressure Sensors Port G1/8 ISO 1179-3 P ...
Honeywell
1: $88.01
PX2AG1XX016BSCHX
Industrial Pressure Sensors Port G1/8 ISO 1179-3 P ...
Honeywell
1: $88.01
RTY090HVEAX
Industrial Motion & Position Sensors 90 deg (+/- 4 ...
Honeywell
1: $73.51
RTY180HVEBA
Industrial Motion & Position Sensors 180 DEG HIGH ...
Honeywell
1: $47.06
RTY360HVEAX
Industrial Motion & Position Sensors 360 deg (+/-1 ...
Honeywell
1: $73.51
RTY090HVEBA
Industrial Motion & Position Sensors 90 DEG HIGH V ...
Honeywell
1: $47.06
RTY180HVEAX
Industrial Motion & Position Sensors 180 deg (+/- ...
Honeywell
1: $73.51

195346910 128842034 107863422 144949695 126916482 142336017 109029125 152078609 144736624